Part Details for 2N3771G by Rochester Electronics LLC
Results Overview of 2N3771G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N3771G Information
2N3771G by Rochester Electronics LLC is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N3771G
2N3771G CAD Models
2N3771G Part Data Attributes
|
2N3771G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
2N3771G
Rochester Electronics LLC
30A, 40V, NPN, Si, POWER TRANSISTOR, TO-204AA, LEAD FREE, CASE 1-07, TO-3, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-3 | |
Package Description | LEAD FREE, CASE 1-07, TO-3, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1-07 | |
Reach Compliance Code | unknown | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 0.2 MHz |
Alternate Parts for 2N3771G
This table gives cross-reference parts and alternative options found for 2N3771G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3771G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV2N3771 | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | 2N3771G vs JANTXV2N3771 |
2N3771 | Baneasa SA | Check for Price | Power Bipolar Transistor, 30A I(C), 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin | 2N3771G vs 2N3771 |
2N3771 | Crimson Semiconductor Inc | Check for Price | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | 2N3771G vs 2N3771 |
2N3771 | Mospec Semiconductor Corp | Check for Price | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | 2N3771G vs 2N3771 |
JAN2N3771 | New England Semiconductor | Check for Price | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | 2N3771G vs JAN2N3771 |
2N3771 | Hi-Tron Semiconductor Corp | Check for Price | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | 2N3771G vs 2N3771 |
2N3771 | Powerex Power Semiconductors | Check for Price | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | 2N3771G vs 2N3771 |
2N3771 | Microchip Technology Inc | Check for Price | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin | 2N3771G vs 2N3771 |
2N3771 | General Transistor Corp | Check for Price | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | 2N3771G vs 2N3771 |
JANTXV2N3771 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | 2N3771G vs JANTXV2N3771 |