Part Details for 2N3771G by New Jersey Semiconductor Products Inc
Results Overview of 2N3771G by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N3771G Information
2N3771G by New Jersey Semiconductor Products Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N3771G
2N3771G CAD Models
2N3771G Part Data Attributes
|
2N3771G
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N3771G
New Jersey Semiconductor Products Inc
Trans GP BJT NPN 40V 30A 3-Pin(2+Tab) TO-204 Tray
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 0.2 MHz |