Part Details for 2N3766 by Cobham Semiconductor Solutions
Results Overview of 2N3766 by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N3766 Information
2N3766 by Cobham Semiconductor Solutions is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N3766
2N3766 CAD Models
2N3766 Part Data Attributes
Alternate Parts for 2N3766
This table gives cross-reference parts and alternative options found for 2N3766. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3766, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN2N3766 | Microchip Technology Inc | $29.4702 | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin | 2N3766 vs JAN2N3766 |
JANTXV2N3766 | Microchip Technology Inc | $36.9483 | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin | 2N3766 vs JANTXV2N3766 |
2N3767 | Cobham Semiconductor Solutions | Check for Price | Power Bipolar Transistor | 2N3766 vs 2N3767 |
JANTX2N3766 | Motorola Mobility LLC | Check for Price | 4A, 60V, NPN, Si, POWER TRANSISTOR, TO-66, 2 PIN | 2N3766 vs JANTX2N3766 |
JANTXV2N3767 | Cobham Semiconductor Solutions | Check for Price | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, TO-213AA, 2 PIN | 2N3766 vs JANTXV2N3767 |
2N3766 | Silicon Transistor Corporation | Check for Price | Power Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-213, Metal, 2 Pin | 2N3766 vs 2N3766 |
2N3766 | Semitronics Corp | Check for Price | Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | 2N3766 vs 2N3766 |