Part Details for 2N3740U4 by Microchip Technology Inc
Results Overview of 2N3740U4 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N3740U4 Information
2N3740U4 by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N3740U4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ2270
|
Newark | 60V 4A 25W Npn Power Bjt Tht U4 Rohs Compliant: Yes |Microchip 2N3740U4 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.7800 / $76.7300 | Buy Now |
DISTI #
150-2N3740U4-ND
|
DigiKey | TRANS PNP 60V 4A U4 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.7301 | Buy Now |
DISTI #
2N3740U4
|
Avnet Americas | Transistor BJT PNP 60V 4A 3-Pin U4 - Bulk (Alt: 2N3740U4) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$69.1008 / $74.0684 | Buy Now |
DISTI #
579-2N3740U4
|
Mouser Electronics | Bipolar Transistors - BJT 60V 4A 25W PNP Power BJT THT | 0 |
|
$76.7300 | Order Now |
DISTI #
2N3740U4
|
Microchip Technology Inc | Power BJT _ U4, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$82.6300 | Buy Now |
|
Onlinecomponents.com | Power Bjt U4 Rohs Compliant: Yes |Microchip 2N3740U4 RoHS: Compliant | 0 |
|
$75.5800 / $212.4700 | Buy Now |
|
NAC | Power BJT, U4 RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$71.9800 / $84.3100 | Buy Now |
DISTI #
2N3740U4
|
EBV Elektronik | Transistor BJT PNP 60V 4A 3Pin U4 (Alt: 2N3740U4) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Power Bjt U4 Rohs Compliant: Yes |Microchip 2N3740U4 RoHS: Compliant | 0 |
|
$75.5800 / $212.4700 | Buy Now |
Part Details for 2N3740U4
2N3740U4 CAD Models
2N3740U4 Part Data Attributes
|
2N3740U4
Microchip Technology Inc
Buy Now
|
Compare Parts:
2N3740U4
Microchip Technology Inc
|
Samacsys Manufacturer | Microchip |