Part Details for 2N3724 by Microsemi Corporation
Results Overview of 2N3724 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N3724 Information
2N3724 by Microsemi Corporation is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N3724
2N3724 CAD Models
2N3724 Part Data Attributes
|
2N3724
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2N3724
Microsemi Corporation
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Microsemi Corporation | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 35 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
Alternate Parts for 2N3724
This table gives cross-reference parts and alternative options found for 2N3724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N3724 | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | 2N3724 vs 2N3724 |
2N3724 | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, METAL, CASE 79-02, 3 PIN | 2N3724 vs 2N3724 |
2N3724E1 | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | 2N3724 vs 2N3724E1 |
JANTXV2N3724 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | 2N3724 vs JANTXV2N3724 |
2N3724 | Texas Instruments | Check for Price | 500mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | 2N3724 vs 2N3724 |