Part Details for 2N3716 by Motorola Semiconductor Products
Results Overview of 2N3716 by Motorola Semiconductor Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N3716 Information
2N3716 by Motorola Semiconductor Products is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N3716
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | POWER BIPOLAR TRANSISTOR, 10A I(C), 80V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-3, METAL, 2 PIN | 96 |
|
$4.9950 / $8.1000 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 10A I(C), 80V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-3, METAL, 2 PIN | 12 |
|
$5.9400 / $8.1000 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 10A I(C), 80V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-3, METAL, 2 PIN | 3 |
|
$11.0000 / $15.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$7.5000 / $11.5400 | Buy Now |
|
ES Components | MOT 2N3716 UNINSPECTED BARE DIE | 11 in Stock |
|
RFQ |
Part Details for 2N3716
2N3716 CAD Models
2N3716 Part Data Attributes
|
2N3716
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
2N3716
Motorola Semiconductor Products
Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 150 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz | |
VCEsat-Max | 0.8 V |
Alternate Parts for 2N3716
This table gives cross-reference parts and alternative options found for 2N3716. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3716, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX2N3716 | Microchip Technology Inc | $62.1777 | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | 2N3716 vs JANTX2N3716 |
JANTXV2N3716 | Microchip Technology Inc | $73.5223 | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | 2N3716 vs JANTXV2N3716 |
JANTX2N3716 | Motorola Mobility LLC | Check for Price | 10A, 80V, NPN, Si, POWER TRANSISTOR, TO-3 | 2N3716 vs JANTX2N3716 |
JANTXV2N3716 | Spectrum Control | Check for Price | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | 2N3716 vs JANTXV2N3716 |
2N3716 | Microchip Technology Inc | Check for Price | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | 2N3716 vs 2N3716 |
JAN2N3716 | Texas Instruments | Check for Price | 10A, 80V, NPN, Si, POWER TRANSISTOR, TO-3, 2 PIN | 2N3716 vs JAN2N3716 |
2N3716XR1 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | 2N3716 vs 2N3716XR1 |
2N3716 | Texas Instruments | Check for Price | 10A, 80V, NPN, Si, POWER TRANSISTOR, TO-3 | 2N3716 vs 2N3716 |
2N3716 Frequently Asked Questions (FAQ)
-
The maximum safe operating area (SOA) for the 2N3716 is not explicitly stated in the datasheet, but it can be estimated based on the device's voltage and current ratings. As a general rule, it's recommended to operate the device within 80% of its maximum voltage and current ratings to ensure safe operation.
-
Thermal management is crucial for the 2N3716, especially in high-power applications. Ensure good heat sinking, use a thermal interface material (TIM) if necessary, and consider using a heat sink with a thermal resistance of less than 10°C/W. Also, follow the recommended PCB layout and thermal design guidelines to minimize thermal resistance.
-
The recommended storage temperature range for the 2N3716 is -55°C to 150°C. Storing the device outside this range may affect its reliability and performance.
-
Yes, the 2N3716 can be used in switching applications, but it's essential to consider the device's switching characteristics, such as turn-on and turn-off times, and ensure that the application's switching frequency is within the device's capabilities. Also, be mindful of the device's power dissipation and thermal management.
-
To select the correct resistor values for the 2N3716's base circuit, consider the device's current gain (β), the required base current, and the voltage supply. A general rule of thumb is to choose a base resistor value that ensures a base current of around 1/10th of the collector current. You can use online calculators or simulation tools to help with the selection process.