Part Details for 2N3715 by Space Power Electronics Inc
Results Overview of 2N3715 by Space Power Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N3715 Information
2N3715 by Space Power Electronics Inc is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N3715
2N3715 CAD Models
2N3715 Part Data Attributes
|
2N3715
Space Power Electronics Inc
Buy Now
|
Compare Parts:
2N3715
Space Power Electronics Inc
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPACE POWER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 10 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 150 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 0.03 MHz |
Alternate Parts for 2N3715
This table gives cross-reference parts and alternative options found for 2N3715. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3715, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N3716 | National Semiconductor Corporation | Check for Price | TRANSISTOR,BJT,NPN,80V V(BR)CEO,10A I(C),TO-3 | 2N3715 vs 2N3716 |
2N3716 | Space Power Electronics Inc | Check for Price | Transistor | 2N3715 vs 2N3716 |
2N3715 | Harris Semiconductor | Check for Price | Transistor | 2N3715 vs 2N3715 |
2N3714 | Space Power Electronics Inc | Check for Price | Transistor | 2N3715 vs 2N3714 |
2N3715 | Intersil Corporation | Check for Price | 2N3715 | 2N3715 vs 2N3715 |