Part Details for 2N3702 PBFREE by Central Semiconductor Corp
Results Overview of 2N3702 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N3702 PBFREE Information
2N3702 PBFREE by Central Semiconductor Corp is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N3702 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-2N3702PBFREE-ND
|
DigiKey | TRANS PNP 25V TO-92-3 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4995 In Stock |
|
$0.1512 / $0.8200 | Buy Now |
DISTI #
2N3702 PBFREE
|
Avnet Americas | Transistor GP BJT PNP 25V 0.5A 3-Pin TO-92 Box - Boxed Product (Development Kits) (Alt: 2N3702 PBFREE) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Box | 0 |
|
$0.1500 / $0.1597 | Buy Now |
DISTI #
610-2N3702
|
Mouser Electronics | Bipolar Transistors - BJT PNP -25V -500mA BULK HFE/300 RoHS: Compliant | 2571 |
|
$0.1680 / $0.8100 | Buy Now |