Part Details for 2N3636L by onsemi
Results Overview of 2N3636L by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N3636L Information
2N3636L by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N3636L
2N3636L CAD Models
2N3636L Part Data Attributes
|
2N3636L
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N3636L
onsemi
TRANSISTOR SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | CASE 205AA, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 175 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 600 ns | |
Turn-on Time-Max (ton) | 200 ns |
Alternate Parts for 2N3636L
This table gives cross-reference parts and alternative options found for 2N3636L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3636L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N3636 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN | 2N3636L vs 2N3636 |
JANTXV2N3636 | onsemi | Check for Price | MIL-PRF-19500/357: 175 V, 1 A PNP Small Signal Transistor, TO-39 3-Lead, 100-BLKBX, Military Qualified | 2N3636L vs JANTXV2N3636 |
JANTX2N3636 | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | 2N3636L vs JANTX2N3636 |
JAN2N3636 | New England Semiconductor | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | 2N3636L vs JAN2N3636 |
JANTXV2N3636 | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | 2N3636L vs JANTXV2N3636 |
JANTXV2N3636 | CRYSTALONICS Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | 2N3636L vs JANTXV2N3636 |
JANS2N3636 | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN | 2N3636L vs JANS2N3636 |
JANTX2N3636 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | 2N3636L vs JANTX2N3636 |
JANTX2N3636L | CRYSTALONICS Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | 2N3636L vs JANTX2N3636L |