Part Details for 2N3635UB/TR by Microchip Technology Inc
Results Overview of 2N3635UB/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N3635UB/TR Information
2N3635UB/TR by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N3635UB/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ2259
|
Newark | 140V 1A 1W 3 Pin Cer Small-Signal Bjt Tht Tr Ub Rohs Compliant: Yes |Microchip 2N3635UB/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.7000 / $13.2100 | Buy Now |
DISTI #
150-2N3635UB/TR-ND
|
DigiKey | TRANS PNP 140V 1A UB Min Qty: 100 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.2100 | Buy Now |
DISTI #
2N3635UB/TR
|
Avnet Americas | Transistor GP BJT PNP 140V 1A 3-Pin UB - Tape and Reel (Alt: 2N3635UB/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$11.8944 / $12.7000 | Buy Now |
DISTI #
579-2N3635UB/TR
|
Mouser Electronics | Bipolar Transistors - BJT 140V 1A 1W 3 Pin CER Small-Signal BJT THT TR | 0 |
|
$13.2100 | Order Now |
DISTI #
2N3635UB/TR
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$14.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6100 / $26.4200 | Buy Now |
|
NAC | Small-Signal BJT, UB RoHS: Compliant Min Qty: 24 Package Multiple: 1 | 0 |
|
$12.3900 / $14.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.6100 / $26.4200 | Buy Now |
Part Details for 2N3635UB/TR
2N3635UB/TR CAD Models
2N3635UB/TR Part Data Attributes
|
2N3635UB/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N3635UB/TR
Microchip Technology Inc
Power Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, Ceramic, Metal-Sealed Cofired, 3 Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 10 pF | |
Collector-Emitter Voltage-Max | 140 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 1.5 W | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.6 V |