Part Details for 2N3635.MODE4 by TT Electronics Resistors
Results Overview of 2N3635.MODE4 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N3635.MODE4 Information
2N3635.MODE4 by TT Electronics Resistors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N3635.MODE4
2N3635.MODE4 CAD Models
2N3635.MODE4 Part Data Attributes
|
2N3635.MODE4
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
2N3635.MODE4
TT Electronics Resistors
Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | HERMETIC SEALED, METAL, TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 140 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 600 ns | |
Turn-on Time-Max (ton) | 400 ns |
Alternate Parts for 2N3635.MODE4
This table gives cross-reference parts and alternative options found for 2N3635.MODE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3635.MODE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANS2N3635 | Microchip Technology Inc | $101.2929 | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD | 2N3635.MODE4 vs JANS2N3635 |
JANTX2N3635 | onsemi | Check for Price | MIL-PRF-19500/357: 140 V, 1 A PNP Small Signal Transistor, TO-39 3-Lead, 100-BLKBX, Military Qualified | 2N3635.MODE4 vs JANTX2N3635 |
JAN2N3635L | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | 2N3635.MODE4 vs JAN2N3635L |
JANSR2N3635L | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 1A I(C), PNP, TO-5, TO-5, 3 PIN | 2N3635.MODE4 vs JANSR2N3635L |
JANTX2N3635L | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | 2N3635.MODE4 vs JANTX2N3635L |
JANTX2N3635 | Raytheon Semiconductor | Check for Price | Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-39, | 2N3635.MODE4 vs JANTX2N3635 |
2N3635 | Space Power Electronics Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | 2N3635.MODE4 vs 2N3635 |
2N3635L | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, | 2N3635.MODE4 vs 2N3635L |
JANTX2N3635L | Motorola Mobility LLC | Check for Price | 1000mA, 140V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-5, TO-5, 3 PIN | 2N3635.MODE4 vs JANTX2N3635L |
JAN2N3635 | New England Semiconductor | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | 2N3635.MODE4 vs JAN2N3635 |