Part Details for 2N3499UB by Microchip Technology Inc
Results Overview of 2N3499UB by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N3499UB Information
2N3499UB by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N3499UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ2247
|
Newark | 100V 500Ma 1W Npn 3 Pin Cre Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip 2N3499UB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2900 / $24.2200 | Buy Now |
DISTI #
150-2N3499UB-ND
|
DigiKey | TRANS NPN 100V 0.5A UB Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.2201 | Buy Now |
DISTI #
2N3499UB
|
Avnet Americas | SMALL-SIGNAL BJT - Bulk (Alt: 2N3499UB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$21.8112 / $23.2875 | Buy Now |
DISTI #
579-2N3499UB
|
Mouser Electronics | Bipolar Transistors - BJT 100V 500mA 1W NPN 3 Pin Cre Small-Signal BJT | 0 |
|
$24.2200 | Order Now |
DISTI #
2N3499UB
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$26.0800 | Buy Now |
|
Onlinecomponents.com | Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip 2N3499UB RoHS: Compliant | 0 |
|
$23.1300 / $48.4400 | Buy Now |
|
NAC | Small-Signal BJT, UB RoHS: Compliant Min Qty: 13 Package Multiple: 1 | 0 |
|
$22.7200 / $26.6100 | Buy Now |
|
Master Electronics | Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip 2N3499UB RoHS: Compliant | 0 |
|
$23.1300 / $48.4400 | Buy Now |