Part Details for 2N3494 by Advanced Semiconductor Inc
Results Overview of 2N3494 by Advanced Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N3494 Information
2N3494 by Advanced Semiconductor Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N3494
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$9.7500 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,PNP,80V V(BR)CEO,100MA I(C),TO-5 | 3 |
|
$13.0000 | Buy Now |
Part Details for 2N3494
2N3494 CAD Models
2N3494 Part Data Attributes
|
2N3494
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
2N3494
Advanced Semiconductor Inc
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Part Package Code | TO-39 | |
Package Description | TO-39, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for 2N3494
This table gives cross-reference parts and alternative options found for 2N3494. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3494, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N3494 | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, TO-5, METAL PACKAGE-3 | 2N3494 vs 2N3494 |
2N3494 | General Diode Corp | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | 2N3494 vs 2N3494 |
2N3494 | Semiconductor Technology Inc | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | 2N3494 vs 2N3494 |
2N3494 | Crimson Semiconductor Inc | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, | 2N3494 vs 2N3494 |
2N3494 | Hi-Tron Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | 2N3494 vs 2N3494 |
2N3494 | General Transistor Corp | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | 2N3494 vs 2N3494 |
2N3494 | Solid State Devices Inc (SSDI) | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | 2N3494 vs 2N3494 |
2N3494 | Microchip Technology Inc | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5 | 2N3494 vs 2N3494 |
2N3494 | Electronic Transistors Corp | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | 2N3494 vs 2N3494 |