Part Details for 2N336 by General Diode Corp
Results Overview of 2N336 by General Diode Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N336 Information
2N336 by General Diode Corp is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N336
2N336 CAD Models
2N336 Part Data Attributes
|
2N336
General Diode Corp
Buy Now
Datasheet
|
Compare Parts:
2N336
General Diode Corp
Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL DIODE CORP | |
Part Package Code | TO-5 | |
Package Description | TO-5, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.025 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 76 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 7 MHz |
Alternate Parts for 2N336
This table gives cross-reference parts and alternative options found for 2N336. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N336, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N336 | Swampscott Electronics Co Inc | Check for Price | Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | 2N336 vs 2N336 |
2N336 | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | 2N336 vs 2N336 |
2N336 | CRYSTALONICS Inc | Check for Price | Small Signal Bipolar Transistor, 0.025A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | 2N336 vs 2N336 |
JAN2N336 | Microchip Technology Inc | Check for Price | Small Signal Bipolar Transistor, 0.025A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | 2N336 vs JAN2N336 |
2N336 | Hi-Tron Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | 2N336 vs 2N336 |
2N336 | Solid State Devices Inc (SSDI) | Check for Price | Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | 2N336 vs 2N336 |
2N336 | Texas Instruments | Check for Price | NPN, Si, SMALL SIGNAL TRANSISTOR, TO-5 | 2N336 vs 2N336 |
2N336 | Crimson Semiconductor Inc | Check for Price | Small Signal Bipolar Transistor, 0.025A I(C), NPN, Silicon, TO-5, TO-5, 3 PIN | 2N336 vs 2N336 |
2N336 | International Devices Inc | Check for Price | Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | 2N336 vs 2N336 |
JAN2N336 | Defense Logistics Agency | Check for Price | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | 2N336 vs JAN2N336 |