Part Details for 2N3251A by SPC Multicomp
Results Overview of 2N3251A by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N3251A Information
2N3251A by SPC Multicomp is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N3251A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35C0701
|
Newark | Bipolar Transistor, Pnp, -60V To-18, Transistor Polarity:Pnp, Collector Emitter Voltage Max:60V, Continuous Collector Current:200Ma, Power Dissipation:360Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:-Rohs Compliant: Yes |Multicomp Pro 2N3251A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 93 |
|
$0.4500 / $1.2400 | Buy Now |
DISTI #
20AM4551
|
Newark | Transistor, Pnp, 60V, 0.2A, To-18 Rohs Compliant: Yes |Multicomp Pro 2N3251A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3400 | Buy Now |