Part Details for 2N3251A by CRYSTALONICS Inc
Results Overview of 2N3251A by CRYSTALONICS Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N3251A Information
2N3251A by CRYSTALONICS Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N3251A
2N3251A CAD Models
2N3251A Part Data Attributes
|
2N3251A
CRYSTALONICS Inc
Buy Now
Datasheet
|
Compare Parts:
2N3251A
CRYSTALONICS Inc
Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, CASE 22-03, TO-18, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CRYSTALONICS INC | |
Part Package Code | BCY | |
Package Description | CASE 22-03, TO-18, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 22-03 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 90 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for 2N3251A
This table gives cross-reference parts and alternative options found for 2N3251A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3251A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN2N3251A | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA | 2N3251A vs JAN2N3251A |
2N3251A-JQR-AG4 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 200mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | 2N3251A vs 2N3251A-JQR-AG4 |
2N3251A | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, | 2N3251A vs 2N3251A |
2N3251A-JQR-A | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | 2N3251A vs 2N3251A-JQR-A |
JAN2N3251A | Raytheon Semiconductor | Check for Price | Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-18, | 2N3251A vs JAN2N3251A |
2N3251A | Continental Device India Ltd | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18 | 2N3251A vs 2N3251A |
2N3251A | Micro Electronics Ltd | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN | 2N3251A vs 2N3251A |