Part Details for 2N3251 by Central Semiconductor Corp
Results Overview of 2N3251 by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N3251 Information
2N3251 by Central Semiconductor Corp is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N3251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N3251
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: 2N3251) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 111 Weeks, 0 Days Container: Box | 0 |
|
RFQ |
Part Details for 2N3251
2N3251 CAD Models
2N3251 Part Data Attributes
|
2N3251
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N3251
Central Semiconductor Corp
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-18,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Central Semiconductor | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.36 W | |
Power Dissipation-Max (Abs) | 1.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns | |
VCEsat-Max | 0.5 V |
2N3251 Frequently Asked Questions (FAQ)
-
The maximum safe operating area (SOA) for the 2N3251 is not explicitly stated in the datasheet, but it can be estimated based on the device's voltage and current ratings. As a general rule, it's recommended to operate the device within 80% of its maximum voltage and current ratings to ensure safe operation.
-
Thermal management is crucial for the 2N3251, especially in high-power applications. Ensure good heat sinking, use a thermal interface material (TIM) if necessary, and consider using a heat sink with a thermal conductivity of at least 1 W/m-K. Also, follow the recommended PCB layout and thermal design guidelines to minimize thermal resistance.
-
The recommended storage temperature range for the 2N3251 is -55°C to 150°C, as specified in the datasheet. However, it's essential to note that prolonged storage at high temperatures can affect the device's reliability and lifespan.
-
Yes, the 2N3251 can be used in switching applications, but it's essential to consider the device's switching characteristics, such as turn-on and turn-off times, and ensure that the application's switching frequency is within the device's capabilities. Additionally, consider the device's power dissipation and thermal management requirements.
-
To select the correct resistor values for the 2N3251's base circuit, consider the device's current gain (β), the required base current, and the voltage supply. A general rule of thumb is to choose a base resistor value that ensures a base current of around 1/10th of the collector current. Use a base resistor calculator or consult the datasheet for more information.