Part Details for 2N3250AUB/TR by Microchip Technology Inc
Results Overview of 2N3250AUB/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N3250AUB/TR Information
2N3250AUB/TR by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N3250AUB/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0702
|
Newark | 60V 200Ma 360Mw Pnp 3 Pin Cer Small-Signal Bjt Tr Rohs Compliant: Yes |Microchip 2N3250AUB/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3900 / $30.5600 | Buy Now |
DISTI #
150-2N3250AUB/TRCT-ND
|
DigiKey | TRANS PNP 60V 0.2A UB Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$30.5602 / $32.9100 | Buy Now |
DISTI #
2N3250AUB/TR
|
Avnet Americas | Transistor BJT PNP 60V 200mA 3-Pin UB - Tape and Reel (Alt: 2N3250AUB/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$27.7183 / $29.5991 | Buy Now |
DISTI #
579-2N3250AUB/TR
|
Mouser Electronics | Bipolar Transistors - BJT 60V 200mA 360mw PNP 3 Pin CER Small-Signal BJT TR RoHS: Compliant | 0 |
|
$30.5600 | Order Now |
DISTI #
2N3250AUB/TR
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-11-29 ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$27.7400 / $32.9100 | Buy Now |
|
Onlinecomponents.com | Small-Signal Bjt Rohs Compliant: Yes |Microchip 2N3250AUB/TR RoHS: Compliant | 0 |
|
$29.1800 / $61.1300 | Buy Now |
|
NAC | Small-Signal BJT, RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
$28.6700 / $33.5900 | Buy Now |
|
Master Electronics | Small-Signal Bjt Rohs Compliant: Yes |Microchip 2N3250AUB/TR RoHS: Compliant | 0 |
|
$29.1800 / $61.1300 | Buy Now |