Part Details for 2N3250A by Texas Instruments
Results Overview of 2N3250A by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N3250A Information
2N3250A by Texas Instruments is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N3250A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 461 |
|
RFQ |
Part Details for 2N3250A
2N3250A CAD Models
2N3250A Part Data Attributes
|
2N3250A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
2N3250A
Texas Instruments
200mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 225 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for 2N3250A
This table gives cross-reference parts and alternative options found for 2N3250A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3250A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN2N3250A | Raytheon Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, CASE 22-03, TO-18, 3 PIN | 2N3250A vs JAN2N3250A |
2N3250A | Microchip Technology Inc | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD | 2N3250A vs 2N3250A |
JANTXV2N3250A | Raytheon Semiconductor | Check for Price | Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-18, | 2N3250A vs JANTXV2N3250A |
2N3250A | Continental Device India Ltd | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18 | 2N3250A vs 2N3250A |
2N3250A | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 200mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | 2N3250A vs 2N3250A |
JANTX2N3250A | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-18, 3 PIN | 2N3250A vs JANTX2N3250A |
JAN2N3250A | CRYSTALONICS Inc | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, CASE 22-03, TO-18, 3 PIN | 2N3250A vs JAN2N3250A |