Part Details for 2N3019 by Allegro MicroSystems LLC
Results Overview of 2N3019 by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N3019 Information
2N3019 by Allegro MicroSystems LLC is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N3019
2N3019 CAD Models
2N3019 Part Data Attributes
|
2N3019
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
2N3019
Allegro MicroSystems LLC
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, NPN, Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for 2N3019
This table gives cross-reference parts and alternative options found for 2N3019. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3019, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX2N3019S | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-39, 3 PIN | 2N3019 vs JANTX2N3019S |
2N3019 | Raytheon Semiconductor | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | 2N3019 vs 2N3019 |
JANTXV2N3019S | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-39, 3 PIN | 2N3019 vs JANTXV2N3019S |
2N3019 | Texas Instruments | Check for Price | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | 2N3019 vs 2N3019 |
JANTX2N3019S | Freescale Semiconductor | Check for Price | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, SIMILAR TO TO-39, 3 PIN | 2N3019 vs JANTX2N3019S |
JANTX2N3019S | Motorola Mobility LLC | Check for Price | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, SIMILAR TO TO-39, 3 PIN | 2N3019 vs JANTX2N3019S |