Part Details for 2N2946A by New Jersey Semiconductor Products Inc
Results Overview of 2N2946A by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N2946A Information
2N2946A by New Jersey Semiconductor Products Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N2946A
2N2946A CAD Models
2N2946A Part Data Attributes
|
2N2946A
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N2946A
New Jersey Semiconductor Products Inc
Trans GP BJT PNP 35V 0.1A 3-Pin TO-46
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 35 V | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Polarity/Channel Type | PNP | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transistor Element Material | SILICON |