Part Details for 2N2945AUB by CRYSTALONICS Inc
Results Overview of 2N2945AUB by CRYSTALONICS Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N2945AUB Information
2N2945AUB by CRYSTALONICS Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N2945AUB
2N2945AUB CAD Models
2N2945AUB Part Data Attributes
|
2N2945AUB
CRYSTALONICS Inc
Buy Now
Datasheet
|
Compare Parts:
2N2945AUB
CRYSTALONICS Inc
Small Signal Bipolar Transistor, 0.1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CRYSTALONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N2945AUB
This table gives cross-reference parts and alternative options found for 2N2945AUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2945AUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N2945AUB | Microchip Technology Inc | $29.9494 | Small Signal Bipolar Transistor | 2N2945AUB vs 2N2945AUB |
JANTX2N2945AUB | Microchip Technology Inc | $479.5624 | Small Signal Bipolar Transistor, 0.1A I(C), PNP | 2N2945AUB vs JANTX2N2945AUB |
JANTXV2N2945AUB | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), PNP, | 2N2945AUB vs JANTXV2N2945AUB |
JAN2N2945AUB | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), PNP, | 2N2945AUB vs JAN2N2945AUB |
2N2945AUB | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor | 2N2945AUB vs 2N2945AUB |
JANTX2N2945AUB | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), PNP, | 2N2945AUB vs JANTX2N2945AUB |
JAN2N2945AUB | Defense Logistics Agency | Check for Price | Small Signal Bipolar Transistor, | 2N2945AUB vs JAN2N2945AUB |
JANTXV2N2945AUB | Defense Logistics Agency | Check for Price | Small Signal Bipolar Transistor, | 2N2945AUB vs JANTXV2N2945AUB |