Part Details for 2N2945A by Hi-Tron Semiconductor Corp
Results Overview of 2N2945A by Hi-Tron Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N2945A Information
2N2945A by Hi-Tron Semiconductor Corp is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N2945A
2N2945A CAD Models
2N2945A Part Data Attributes
|
2N2945A
Hi-Tron Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N2945A
Hi-Tron Semiconductor Corp
Small Signal Bipolar Transistor, 0.1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HI-TRON SEMICONDUCTOR CORP | |
Part Package Code | TO-46 | |
Package Description | TO-46, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
JEDEC-95 Code | TO-46 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10 MHz |
Alternate Parts for 2N2945A
This table gives cross-reference parts and alternative options found for 2N2945A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2945A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV2N2945A | CRYSTALONICS Inc | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, SIMILAR TO TO-46, 3 PIN | 2N2945A vs JANTXV2N2945A |
2N2945AE3 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, | 2N2945A vs 2N2945AE3 |
JANTX2N2945A | CRYSTALONICS Inc | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, SIMILAR TO TO-46, 3 PIN | 2N2945A vs JANTX2N2945A |
JAN2N2945A | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, SIMILAR TO TO-46, 3 PIN | 2N2945A vs JAN2N2945A |
2N2945A | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-46, METAL PACKAGE-3 | 2N2945A vs 2N2945A |
2N2945A | CRYSTALONICS Inc | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN | 2N2945A vs 2N2945A |