Part Details for 2N2945A by Freescale Semiconductor
Results Overview of 2N2945A by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N2945A Information
2N2945A by Freescale Semiconductor is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N2945A
2N2945A CAD Models
2N2945A Part Data Attributes
|
2N2945A
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2N2945A
Freescale Semiconductor
TRANSISTOR,BJT,PNP,20V V(BR)CEO,100MA I(C),TO-46
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | Single | |
DC Current Gain-Min (hFE) | 70 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.4 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 10 MHz |