Part Details for 2N2945 by Allegro MicroSystems LLC
Results Overview of 2N2945 by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N2945 Information
2N2945 by Allegro MicroSystems LLC is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N2945
2N2945 CAD Models
2N2945 Part Data Attributes
|
2N2945
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
2N2945
Allegro MicroSystems LLC
Small Signal Bipolar Transistor, 0.1A I(C), 20V V(BR)CEO, PNP, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 20 V | |
DC Current Gain-Min (hFE) | 40 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 5 MHz |
Alternate Parts for 2N2945
This table gives cross-reference parts and alternative options found for 2N2945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N2945 | Space Power Electronics Inc | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN | 2N2945 vs 2N2945 |