Part Details for 2N2920.MODG4 by TT Electronics Power and Hybrid / Semelab Limited
Results Overview of 2N2920.MODG4 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N2920.MODG4 Information
2N2920.MODG4 by TT Electronics Power and Hybrid / Semelab Limited is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N2920.MODG4
2N2920.MODG4 CAD Models
2N2920.MODG4 Part Data Attributes
|
2N2920.MODG4
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
2N2920.MODG4
TT Electronics Power and Hybrid / Semelab Limited
30mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-77, TO-77, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-77 | |
Package Description | CYLINDRICAL, O-MBCY-W8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 150 | |
JEDEC-95 Code | TO-77 | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |
Alternate Parts for 2N2920.MODG4
This table gives cross-reference parts and alternative options found for 2N2920.MODG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2920.MODG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N2920 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, 6 PIN | 2N2920.MODG4 vs 2N2920 |
JANTX2N2920L | Microchip Technology Inc | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon | 2N2920.MODG4 vs JANTX2N2920L |
JANTX2N2920 | Texas Instruments | Check for Price | 30mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SIMILAR TO TO-78, 6 PIN | 2N2920.MODG4 vs JANTX2N2920 |
JANS2N2920 | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, HERMETIC SEALED, METAL CAN-8 | 2N2920.MODG4 vs JANS2N2920 |
2N2920 | Microchip Technology Inc | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon | 2N2920.MODG4 vs 2N2920 |
JANTXV2N2920 | Texas Instruments | Check for Price | 30mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SIMILAR TO TO-78, 6 PIN | 2N2920.MODG4 vs JANTXV2N2920 |
JANTX2N2920 | Motorola Mobility LLC | Check for Price | 30mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SIMILAR TO TO-78, 6 PIN | 2N2920.MODG4 vs JANTX2N2920 |