Part Details for 2N2919U/TR by Microchip Technology Inc
Results Overview of 2N2919U/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N2919U/TR Information
2N2919U/TR by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N2919U/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1085
|
Newark | 60V 30Ma350Mw Dual Small-Signal Bjt Sq Smt Tr Lcc-6 Rohs Compliant: Yes |Microchip 2N2919U/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.8900 / $47.7200 | Buy Now |
DISTI #
150-2N2919U/TR-ND
|
DigiKey | TRANS 2NPN DUAL 60V 30MA U Min Qty: 100 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$47.7201 | Buy Now |
DISTI #
2N2919U/TR
|
Avnet Americas | Trans GP BJT NPN 60V 0.03A 6-Pin Case U - Tape and Reel (Alt: 2N2919U/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$42.9792 / $45.8875 | Buy Now |
DISTI #
494-2N2919U/TR
|
Mouser Electronics | Bipolar Transistors - BJT 60V 30mA350mW Dual Small-Signal BJT SQ SMT TR RoHS: Not Compliant | 0 |
|
$47.7200 | Order Now |
DISTI #
2N2919U/TR
|
Microchip Technology Inc | Dual Small-Signal BJT _ LCC-6, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$51.3900 | Buy Now |
|
Onlinecomponents.com | Dual Small-Signal Bjt Lcc-6 Rohs Compliant: Yes |Microchip 2N2919U/TR RoHS: Compliant | 0 |
|
$45.5700 / $124.8100 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$44.7700 / $52.4400 | Buy Now |
|
Master Electronics | Dual Small-Signal Bjt Lcc-6 Rohs Compliant: Yes |Microchip 2N2919U/TR RoHS: Compliant | 0 |
|
$45.5700 / $124.8100 | Buy Now |
Part Details for 2N2919U/TR
2N2919U/TR CAD Models
2N2919U/TR Part Data Attributes
|
2N2919U/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N2919U/TR
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 150 | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |