Part Details for 2N2919 by Microchip Technology Inc
Results Overview of 2N2919 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N2919 Information
2N2919 by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N2919
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0681
|
Newark | 60V 30Ma350Mw Dual Small-Signal Bjt Tht To-78 Rohs Compliant: Yes |Microchip 2N2919 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.6500 / $33.9600 | Buy Now |
DISTI #
1086-20762-ND
|
DigiKey | TRANS 2NPN 60V 30MA TO-78-6 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.9602 | Buy Now |
DISTI #
494-2N2919
|
Mouser Electronics | Bipolar Transistors - BJT 60V 30mA350mW Dual Small-Signal BJT THT RoHS: Not Compliant | 0 |
|
$33.9600 / $36.5700 | Order Now |
DISTI #
2N2919
|
Microchip Technology Inc | Dual Small-Signal BJT _ TO-78, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$36.5700 | Buy Now |
|
Onlinecomponents.com | Transistor - NPN Silicon - dual Small Signal - 60V - 30mA - ~60 MHz RoHS: Compliant | 0 |
|
$32.4200 / $88.8100 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$31.8500 / $37.3100 | Buy Now |
|
Master Electronics | Transistor - NPN Silicon - dual Small Signal - 60V - 30mA - ~60 MHz RoHS: Compliant | 0 |
|
$32.4200 / $88.8100 | Buy Now |
Part Details for 2N2919
2N2919 CAD Models
2N2919 Part Data Attributes
|
2N2919
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N2919
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-78, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 150 | |
JESD-30 Code | O-MBCY-W6 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for 2N2919
This table gives cross-reference parts and alternative options found for 2N2919. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2919, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N2919CECC | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 30mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-77, TO-77, 8 PIN | 2N2919 vs 2N2919CECC |
2N2919CECC | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-77, TO-77, 8 PIN | 2N2919 vs 2N2919CECC |
JANTXV2N2919 | Microchip Technology Inc | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 | 2N2919 vs JANTXV2N2919 |
2N2919E3 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, 6 PIN | 2N2919 vs 2N2919E3 |
JANTXV2N2919 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, SIMILAR TO TO-78, 6 PIN | 2N2919 vs JANTXV2N2919 |
JANTXV2N2919L | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, SIMILAR TO TO-78, 6 PIN | 2N2919 vs JANTXV2N2919L |
2N2919 | Texas Instruments | Check for Price | 30mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-78 | 2N2919 vs 2N2919 |
JAN2N2919L | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, 6 PIN | 2N2919 vs JAN2N2919L |
2N2919 Frequently Asked Questions (FAQ)
-
The 2N2919 can operate from -40°C to 150°C, but the maximum junction temperature (TJ) should not exceed 150°C.
-
To ensure proper biasing, the base-emitter voltage (VBE) should be around 0.65V to 0.75V, and the collector-emitter voltage (VCE) should be around 1V to 2V, depending on the application.
-
The recommended storage temperature range for the 2N2919 is -40°C to 125°C.
-
Yes, the 2N2919 can be used in switching applications, but it's essential to ensure the transistor is properly biased and the switching frequency is within the recommended range to avoid overheating and reduce electromagnetic interference (EMI).
-
To prevent electrostatic discharge (ESD) damage, handle the 2N2919 with an anti-static wrist strap or mat, and ensure the workspace is ESD-protected. Also, avoid touching the device's pins or leads.