Part Details for 2N2905AE3 by Microchip Technology Inc
Results Overview of 2N2905AE3 by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N2905AE3 Information
2N2905AE3 by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N2905AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2716
|
Newark | 60V 600Ma 800Mw Npn Lead-Free Small-Signal Bjt Tht To-39 Rohs Compliant: Yes |Microchip 2N2905AE3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6900 / $11.1200 | Buy Now |
DISTI #
2N2905AE3-ND
|
DigiKey | TRANS PNP 60V 0.6A TO39 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1200 | Buy Now |
DISTI #
2N2905AE3
|
Avnet Americas | Transistor GP BJT PNP 60V 600mA 3-Pin TO-39 - Bulk (Alt: 2N2905AE3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0035 / $10.6875 | Buy Now |
DISTI #
494-2N2905AE3
|
Mouser Electronics | Bipolar Transistors - BJT 60V 600mA 800mW NPN Lead-Free Small-Signal BJT THT RoHS: Compliant | 59 |
|
$11.1200 / $11.9700 | Buy Now |
DISTI #
E54:1762_09461026
|
Arrow Electronics | Trans GP BJT PNP 60V 0.6A 800mW 3-Pin TO-39 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2251 | Europe - 90 |
|
$10.3670 | Buy Now |
DISTI #
V99:2348_17405783
|
Arrow Electronics | Trans GP BJT PNP 60V 0.6A 800mW 3-Pin TO-39 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2223 | Americas - 50 |
|
$10.3670 | Buy Now |
DISTI #
2N2905AE3
|
Microchip Technology Inc | Small-Signal BJT _ TO-39, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
310 Alternates Available |
|
$11.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 310 Factory Stock |
|
$11.7300 / $17.1000 | Buy Now |
DISTI #
85568622
|
Verical | Trans GP BJT PNP 60V 0.6A 800mW 3-Pin TO-39 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2251 | Americas - 90 |
|
$23.0663 | Buy Now |
DISTI #
73578945
|
Verical | Trans GP BJT PNP 60V 0.6A 800mW 3-Pin TO-39 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2223 | Americas - 50 |
|
$10.3670 | Buy Now |
Part Details for 2N2905AE3
2N2905AE3 CAD Models
2N2905AE3 Part Data Attributes
|
2N2905AE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N2905AE3
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip |
Alternate Parts for 2N2905AE3
This table gives cross-reference parts and alternative options found for 2N2905AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2905AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN2N2905A | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 | 2N2905AE3 vs JAN2N2905A |
2N2905AE3 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the 2N2905AE3 is -55°C to 150°C.
-
Yes, the 2N2905AE3 is a RoHS-compliant device, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The recommended storage temperature range for the 2N2905AE3 is -55°C to 150°C.
-
Yes, the 2N2905AE3 is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality manufacturing process and rigorous testing.
-
The 2N2905AE3 is a general-purpose NPN transistor, but it's not a direct drop-in replacement for all other NPN transistors. It's recommended to review the datasheet and consult with a design engineer to ensure compatibility with the specific application.