-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N2905A PBFREE by Central Semiconductor Corp is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-2N2905APBFREE-ND
|
DigiKey | TRANS PNP 60V 0.6A TO-39 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
990 In Stock |
|
$1.0395 / $3.2900 | Buy Now |
DISTI #
2N2905A PBFREE
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: 2N2905A PBFREE) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 111 Weeks, 0 Days Container: Box | 0 |
|
$1.0312 | Buy Now |
DISTI #
610-2N2905A
|
Mouser Electronics | Bipolar Transistors - BJT PNP Gen Pur SS RoHS: Compliant | 307 |
|
$1.0300 / $3.3600 | Buy Now |
DISTI #
V36:1790_22996883
|
Arrow Electronics | Trans GP BJT PNP 60V 0.6A 800mW 3-Pin TO-39 Box RoHS: Compliant Min Qty: 97 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2440 | Americas - 370 |
|
$1.0272 | Buy Now |
|
Future Electronics | 2N2905A Series 60 V 600 mA PNP Through Hole Silicon Transistor - TO-39 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Container: Box | 173Box |
|
$1.4900 / $1.5900 | Buy Now |
DISTI #
86219782
|
Verical | Trans GP BJT PNP 60V 0.6A 800mW 3-Pin TO-39 Box RoHS: Compliant Min Qty: 97 Package Multiple: 1 Date Code: 2440 | Americas - 370 |
|
$1.0272 | Buy Now |
|
Future Electronics | 2N2905A Series 60 V 600 mA PNP Through Hole Silicon Transistor - TO-39 Min Qty: 1 Package Multiple: 1 |
173 null |
|
$1.4900 / $1.5900 | Buy Now |
DISTI #
2N2905A-CEN
|
TME | Transistor: PNP, bipolar, 60V, 0.6A, 0.8W, TO39 Min Qty: 1 | 172 |
|
$1.5000 / $2.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy