Part Details for 2N2895 by Solid State Devices Inc (SSDI)
Results Overview of 2N2895 by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N2895 Information
2N2895 by Solid State Devices Inc (SSDI) is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N2895
2N2895 CAD Models
2N2895 Part Data Attributes
|
2N2895
Solid State Devices Inc (SSDI)
Buy Now
|
Compare Parts:
2N2895
Solid State Devices Inc (SSDI)
Transistor, TO18-3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | TO18-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 120 MHz |
Alternate Parts for 2N2895
This table gives cross-reference parts and alternative options found for 2N2895. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2895, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N2895 | Texas Instruments | Check for Price | 2N2895 | 2N2895 vs 2N2895 |
2N2895 | Fairchild Semiconductor Corporation | Check for Price | Transistor, | 2N2895 vs 2N2895 |
2N2895G4 | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | 2N2895 vs 2N2895G4 |