Part Details for 2N2894 by Semitronics Corp
Results Overview of 2N2894 by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N2894 Information
2N2894 by Semitronics Corp is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N2894
2N2894 CAD Models
2N2894 Part Data Attributes
|
2N2894
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
2N2894
Semitronics Corp
Small Signal Bipolar Transistor, 0.2A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRONICS CORP | |
Part Package Code | BCY | |
Package Description | TO-18, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 90 ns | |
Turn-on Time-Max (ton) | 60 ns |
Alternate Parts for 2N2894
This table gives cross-reference parts and alternative options found for 2N2894. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2894, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N2894 | Thales Group | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN | 2N2894 vs 2N2894 |
2N2894 | Diodes Incorporated | Check for Price | 200mA, 12V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18 | 2N2894 vs 2N2894 |
2N2894 | STMicroelectronics | Check for Price | 200mA, 12V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18 | 2N2894 vs 2N2894 |
2N2894 | TDK Micronas GmbH | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, METAL PACKAGE-3 | 2N2894 vs 2N2894 |
2N2894-JQR-B | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, TO-18 | 2N2894 vs 2N2894-JQR-B |
2N2894 | General Diode Corp | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN | 2N2894 vs 2N2894 |
2N2894 | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, TO-18 | 2N2894 vs 2N2894 |
2N2894 | Freescale Semiconductor | Check for Price | TRANSISTOR,BJT,PNP,12V V(BR)CEO,200MA I(C),TO-18 | 2N2894 vs 2N2894 |
2N2894-JQR-BG4 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 200mA, 12V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18 | 2N2894 vs 2N2894-JQR-BG4 |