Part Details for 2N2780 by Microchip Technology Inc
Results Overview of 2N2780 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N2780 Information
2N2780 by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N2780
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ6060
|
Newark | Power Bjt To-63 Rohs Compliant: Yes |Microchip 2N2780 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$408.9800 / $425.3400 | Buy Now |
DISTI #
150-2N2780-ND
|
DigiKey | TRANS PNP 300V 30A TO-63 Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$425.3405 | Buy Now |
DISTI #
2N2780
|
Avnet Americas | Transistor BJT NPN 300V 30A TO-63 - Bulk (Alt: 2N2780) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$392.6112 / $408.9750 | Buy Now |
DISTI #
579-2N2780
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT | 0 |
|
$458.0600 | Order Now |
DISTI #
2N2780
|
Microchip Technology Inc | Power BJT _ TO-63, Projected EOL: 2049-02-05 Lead time: 36 Weeks, 0 Days |
0 Alternates Available |
|
$458.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$414.6900 / $1,217.1100 | Buy Now |
|
NAC | Power BJT, TO-63 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$408.9700 / $436.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$414.6900 / $1,217.1100 | Buy Now |
Part Details for 2N2780
2N2780 CAD Models
2N2780 Part Data Attributes
|
2N2780
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N2780
Microchip Technology Inc
Power Bipolar Transistor, 30A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-63, Metal, 3 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-63, 3 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Microchip | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-63 | |
JESD-30 Code | O-MUPM-X3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON |