Part Details for 2N2604UB by Microchip Technology Inc
Results Overview of 2N2604UB by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N2604UB Information
2N2604UB by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N2604UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ2181
|
Newark | 80V 30Ma 400Mw 3 Pin Cer Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip 2N2604UB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.7400 / $75.6500 | Buy Now |
DISTI #
150-2N2604UB-ND
|
DigiKey | TRANS PNP 60V 0.03A UB Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.6505 | Buy Now |
DISTI #
2N2604UB
|
Avnet Americas | Transistor BJT PNP 60V 30mA 4-Pin UB - Bulk (Alt: 2N2604UB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$68.1216 / $73.0198 | Buy Now |
DISTI #
579-2N2604UB
|
Mouser Electronics | Bipolar Transistors - BJT 80V 30mA 400mW 3 Pin CER Small-Signal BJT | 0 |
|
$75.6500 | Order Now |
DISTI #
2N2604UB
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-02-05 ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$81.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$74.5100 / $209.4800 | Buy Now |
|
NAC | Small-Signal BJT, UB RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$70.9600 / $83.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$74.5100 / $209.4800 | Buy Now |
Part Details for 2N2604UB
2N2604UB CAD Models
2N2604UB Part Data Attributes
|
2N2604UB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N2604UB
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for 2N2604UB
This table gives cross-reference parts and alternative options found for 2N2604UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2604UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N2604UB | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, CERAMIC PACKAGE-3 | 2N2604UB vs 2N2604UB |