Part Details for 2N2484UBC by Microchip Technology Inc
Results Overview of 2N2484UBC by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N2484UBC Information
2N2484UBC by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N2484UBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ2179
|
Newark | 60V 50Ma 360Mw 3-Pin Cer Npn Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip 2N2484UBC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7400 / $29.8900 | Buy Now |
DISTI #
150-2N2484UBC-ND
|
DigiKey | TRANS NPN 60V 0.05A UBC Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.8902 | Buy Now |
DISTI #
2N2484UBC
|
Avnet Americas | Transistor BJT NPN 60V 50mA 4-Pin UBC - Bulk (Alt: 2N2484UBC) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$26.9184 / $28.7375 | Buy Now |
DISTI #
579-2N2484UBC
|
Mouser Electronics | Bipolar Transistors - BJT 60V 50mA 360mW 3-Pin CER NPN Small-Signal BJT | 0 |
|
$29.8900 | Order Now |
DISTI #
2N2484UBC
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$32.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.5400 / $59.7700 | Buy Now |
|
NAC | Small-Signal BJT, UB RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
$28.0400 / $32.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$28.5400 / $59.7700 | Buy Now |
Part Details for 2N2484UBC
2N2484UBC CAD Models
2N2484UBC Part Data Attributes
|
2N2484UBC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N2484UBC
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 225 | |
JESD-30 Code | R-XDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.36 W | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.3 V |
Alternate Parts for 2N2484UBC
This table gives cross-reference parts and alternative options found for 2N2484UBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2484UBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX2N2484UBC | Semicoa Semiconductors | Check for Price | Transistor, | 2N2484UBC vs JANTX2N2484UBC |
JANS2N2484UBC | VPT Components | Check for Price | Small Signal Bipolar Transistor, | 2N2484UBC vs JANS2N2484UBC |
JAN2N2484UBC | Semicoa Semiconductors | Check for Price | Transistor, | 2N2484UBC vs JAN2N2484UBC |
JANSF2N4261UB | Semicoa Semiconductors | Check for Price | Transistor, | 2N2484UBC vs JANSF2N4261UB |