Part Details for 2N2484UBC/TR by Microchip Technology Inc
Results Overview of 2N2484UBC/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N2484UBC/TR Information
2N2484UBC/TR by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N2484UBC/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ2180
|
Newark | 60V 50Ma 360Mw 3-Pin Cer Npn Small-Signal Bjt Tr Ub Rohs Compliant: Yes |Microchip 2N2484UBC/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$28.9000 / $30.0600 | Buy Now |
DISTI #
150-2N2484UBC/TR-ND
|
DigiKey | TRANS NPN 60V 0.05A UBC Min Qty: 100 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$30.0602 | Buy Now |
DISTI #
2N2484UBC/TR
|
Avnet Americas | Transistor BJT NPN 60V 50mA 4-Pin UBC T/R - Tape and Reel (Alt: 2N2484UBC/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$27.0720 / $28.9000 | Buy Now |
DISTI #
579-2N2484UBC/TR
|
Mouser Electronics | Bipolar Transistors - BJT 60V 50mA 360mW 3-Pin CER NPN Small-Signal BJT TR | 0 |
|
$30.0600 | Order Now |
DISTI #
2N2484UBC/TR
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$32.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.7000 / $60.1100 | Buy Now |
|
NAC | Small-Signal BJT, UB RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
$28.2000 / $33.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$28.7000 / $60.1100 | Buy Now |
Part Details for 2N2484UBC/TR
2N2484UBC/TR CAD Models
2N2484UBC/TR Part Data Attributes
|
2N2484UBC/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N2484UBC/TR
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 225 | |
JESD-30 Code | R-XDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.36 W | |
Power Dissipation-Max (Abs) | 0.36 W | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.3 V |
Alternate Parts for 2N2484UBC/TR
This table gives cross-reference parts and alternative options found for 2N2484UBC/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2484UBC/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N2484UBC/TR | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, | 2N2484UBC/TR vs 2N2484UBC/TR |