Part Details for 2N2484UB by Semicoa Semiconductors
Results Overview of 2N2484UB by Semicoa Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N2484UB Information
2N2484UB by Semicoa Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N2484UB
2N2484UB CAD Models
2N2484UB Part Data Attributes
|
2N2484UB
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2N2484UB
Semicoa Semiconductors
Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Part Package Code | SOT | |
Package Description | HERMETIC SEALED, CERAMIC, CERSOT-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Semicoa Semiconductors | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 225 | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for 2N2484UB
This table gives cross-reference parts and alternative options found for 2N2484UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2484UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV2N2484UB | Microchip Technology Inc | $24.7238 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | 2N2484UB vs JANTXV2N2484UB |
JANSF2N2484 | Microchip Technology Inc | $67.1636 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-18 | 2N2484UB vs JANSF2N2484 |
JANSR2N2484UB | Microchip Technology Inc | $77.7216 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | 2N2484UB vs JANSR2N2484UB |
JANSR2N2484 | Microchip Technology Inc | Check for Price | Power Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, Metal, 3 Pin | 2N2484UB vs JANSR2N2484 |
JANS2N2484UB | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 | 2N2484UB vs JANS2N2484UB |
JANTX2N2484UB | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 | 2N2484UB vs JANTX2N2484UB |