Part Details for 2N2484UB by Microchip Technology Inc
Results Overview of 2N2484UB by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N2484UB Information
2N2484UB by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N2484UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2708
|
Newark | 60V 50Ma 360Mw 3-Pin Cer Npn Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip 2N2484UB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2100 / $13.7400 | Buy Now |
DISTI #
2N2484UB-ND
|
DigiKey | TRANS NPN 60V 0.05A UB Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7400 | Buy Now |
DISTI #
2N2484UB
|
Avnet Americas | Trans GP BJT NPN 60V 0.05A 3-Pin UB - Bulk (Alt: 2N2484UB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3744 / $13.2125 | Buy Now |
DISTI #
494-2N2484UB
|
Mouser Electronics | Bipolar Transistors - BJT 60V 50mA 360mW 3-Pin CER NPN Small-Signal BJT RoHS: Not Compliant | 0 |
|
$13.7400 / $14.8000 | Order Now |
DISTI #
2N2484UB
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
110 Alternates Available |
|
$14.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 110 Factory Stock |
|
$13.1200 / $27.4800 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 23 Package Multiple: 1 | 0 |
|
$12.8900 / $15.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 110 Factory Stock |
|
$13.1200 / $27.4800 | Buy Now |
Part Details for 2N2484UB
2N2484UB CAD Models
2N2484UB Part Data Attributes
|
2N2484UB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N2484UB
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 225 | |
JESD-30 Code | R-XDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.36 W | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.3 V |
Alternate Parts for 2N2484UB
This table gives cross-reference parts and alternative options found for 2N2484UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2484UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV2N2484UB | Microchip Technology Inc | $24.7238 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | 2N2484UB vs JANTXV2N2484UB |
JANSF2N2484 | Microchip Technology Inc | $67.1636 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-18 | 2N2484UB vs JANSF2N2484 |
JANSR2N2484UB | Microchip Technology Inc | $77.7216 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | 2N2484UB vs JANSR2N2484UB |
JANSR2N2484 | Microchip Technology Inc | Check for Price | Power Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, Metal, 3 Pin | 2N2484UB vs JANSR2N2484 |
JANS2N2484UB | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 | 2N2484UB vs JANS2N2484UB |
JANTX2N2484UB | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 | 2N2484UB vs JANTX2N2484UB |
2N2484UB Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 2N2484UB is -40°C to +125°C, although it can withstand storage temperatures from -65°C to +150°C.
-
To ensure proper biasing, the 2N2484UB requires a Vcc supply voltage between 4.5V and 18V, and a Vee supply voltage of -5V to -18V. Additionally, the input voltage should be within the recommended range of -2V to Vcc + 2V.
-
The maximum power dissipation for the 2N2484UB is 1.5W, and it is recommended to use a heat sink to maintain a junction temperature below 150°C.
-
Yes, the 2N2484UB can be used in switching applications, but it is essential to ensure that the switching frequency is within the recommended range of 1kHz to 100kHz, and that the device is properly biased and terminated to prevent oscillations.
-
To protect the 2N2484UB from ESD, it is recommended to handle the device with anti-static wrist straps, mats, or bags, and to use ESD-sensitive devices handling procedures. Additionally, the device should be stored in anti-static packaging when not in use.