Part Details for 2N2484 by Advanced Semiconductor Inc
Results Overview of 2N2484 by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N2484 Information
2N2484 by Advanced Semiconductor Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N2484
2N2484 CAD Models
2N2484 Part Data Attributes
|
2N2484
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
2N2484
Advanced Semiconductor Inc
Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Part Package Code | BCY | |
Package Description | TO-18, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 150 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |
Alternate Parts for 2N2484
This table gives cross-reference parts and alternative options found for 2N2484. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2484, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N2484 | STMicroelectronics | Check for Price | 50mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18 | 2N2484 vs 2N2484 |
2N2484 | Vishay Intertechnologies | Check for Price | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-18, METAL PACKAGE-3 | 2N2484 vs 2N2484 |
2N2484 | Motorola Mobility LLC | Check for Price | 50mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA | 2N2484 vs 2N2484 |
JANTXV2N2484 | Raytheon Semiconductor | Check for Price | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-18, | 2N2484 vs JANTXV2N2484 |
2N2484 | Micro Electronics Corporation | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | 2N2484 vs 2N2484 |
2N2484E3 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-18, 3 PIN | 2N2484 vs 2N2484E3 |
2N2484 | General Diode Corp | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | 2N2484 vs 2N2484 |
JANTX2N2484 | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3 | 2N2484 vs JANTX2N2484 |
JANTXV2N2484 | Texas Instruments | Check for Price | 50mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, SIMILAR TO TO-18, 3 PIN | 2N2484 vs JANTXV2N2484 |