Part Details for 2N2432AUB by Microchip Technology Inc
Results Overview of 2N2432AUB by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N2432AUB Information
2N2432AUB by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N2432AUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0671
|
Newark | 45V 100Ma 300Mw Npn 3 Pin Cer Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip 2N2432AUB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8400 / $17.5100 | Buy Now |
DISTI #
2N2432AUBMS-ND
|
DigiKey | TRANS NPN 45V 0.1A UB Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.5101 | Buy Now |
DISTI #
2N2432AUB
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin TO-18 - Bulk (Alt: 2N2432AUB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7728 / $16.8375 | Buy Now |
DISTI #
494-2N2432AUB
|
Mouser Electronics | Bipolar Transistors - BJT 45V 100mA 300mW NPN 3 Pin CER Small-Signal BJT RoHS: Not Compliant | 0 |
|
$17.5100 | Order Now |
DISTI #
2N2432AUB
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$18.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.7200 / $35.0200 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 18 Package Multiple: 1 | 0 |
|
$16.4300 / $19.2400 | Buy Now |
DISTI #
2N2432AUB
|
Avnet Silica | Trans GP BJT NPN 45V 01A 3Pin TO18 (Alt: 2N2432AUB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2N2432AUB
|
EBV Elektronik | Trans GP BJT NPN 45V 01A 3Pin TO18 (Alt: 2N2432AUB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.7200 / $35.0200 | Buy Now |
Part Details for 2N2432AUB
2N2432AUB CAD Models
2N2432AUB Part Data Attributes
|
2N2432AUB
Microchip Technology Inc
Buy Now
|
Compare Parts:
2N2432AUB
Microchip Technology Inc
|
Samacsys Manufacturer | Microchip |