Part Details for 2N2329 by NXP Semiconductors
Results Overview of 2N2329 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N2329 Information
2N2329 by NXP Semiconductors is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for 2N2329
2N2329 CAD Models
2N2329 Part Data Attributes
|
2N2329
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2N2329
NXP Semiconductors
Silicon Controlled Rectifier, SCR, TO-39
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for 2N2329
This table gives cross-reference parts and alternative options found for 2N2329. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2329, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N2329S | Microsemi Corporation | Check for Price | Silicon Controlled Rectifier, 0.3454A I(T)RMS, 220mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-5, TO-5, 3 PIN | 2N2329 vs 2N2329S |
2N2329 | Motorola Mobility LLC | Check for Price | 1.6A, 400V, SCR, TO-205AD | 2N2329 vs 2N2329 |
JAN2N2329 | Microsemi Corporation | Check for Price | Silicon Controlled Rectifier, 400V V(RRM), 1 Element, TO-39, TO-5, 3 PIN | 2N2329 vs JAN2N2329 |
2N2329 | Unitrode Corp (RETIRED) | Check for Price | Silicon Controlled Rectifier, 2.512A I(T)RMS, 1600mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-205AD, | 2N2329 vs 2N2329 |
JANTXV2N2329S | Silicon Transistor Corporation | Check for Price | Silicon Controlled Rectifier, 2.512A I(T)RMS, 400V V(DRM), 1 Element, TO-39 | 2N2329 vs JANTXV2N2329S |