Part Details for 2N2328A by Semitronics Corp
Results Overview of 2N2328A by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N2328A Information
2N2328A by Semitronics Corp is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for 2N2328A
2N2328A CAD Models
2N2328A Part Data Attributes
|
2N2328A
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
2N2328A
Semitronics Corp
Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.02 mA | |
DC Gate Trigger Voltage-Max | 0.6 V | |
Holding Current-Max | 3 mA | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
Leakage Current-Max | 0.1 mA | |
Non-Repetitive Pk On-state Cur | 15 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 1600 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1.6 A | |
Repetitive Peak Off-state Voltage | 300 V | |
Repetitive Peak Reverse Voltage | 300 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for 2N2328A
This table gives cross-reference parts and alternative options found for 2N2328A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2328A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX2N2328AS | Unitrode Corp (RETIRED) | Check for Price | Silicon Controlled Rectifier, 2.512A I(T)RMS, 300V V(DRM), 300V V(RRM), 1 Element, TO-5, | 2N2328A vs JANTX2N2328AS |
2N2328A | Silicon Transistor Corporation | Check for Price | Silicon Controlled Rectifier, 2.512A I(T)RMS, 1600mA I(T), 300V V(DRM), 1 Element, TO-5 | 2N2328A vs 2N2328A |
2N2328 | Raytheon Semiconductor | Check for Price | Silicon Controlled Rectifier, 1.6A I(T)RMS, 1 Element, TO-39, TO-39, 3 PIN | 2N2328A vs 2N2328 |
2N2328 | Central Semiconductor Corp | Check for Price | Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-39, HERMETIC SEALED PACKAGE-3 | 2N2328A vs 2N2328 |
2N2328AS | Silicon Transistor Corporation | Check for Price | Silicon Controlled Rectifier, 2.512A I(T)RMS, 220mA I(T), 300V V(DRM), 1 Element, TO-39 | 2N2328A vs 2N2328AS |
2N2328A | Microsemi Corporation | Check for Price | Silicon Controlled Rectifier, 0.3454A I(T)RMS, 1600mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-5, TO-5, 3 PIN | 2N2328A vs 2N2328A |
2N2328 | Advanced Semiconductor Inc | Check for Price | Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-39, TO-39, 3 PIN | 2N2328A vs 2N2328 |
JANTXV2N2328AS | Unitrode Corporation | Check for Price | Silicon Controlled Rectifier, 2.512A I(T)RMS, 300V V(DRM), 300V V(RRM), 1 Element, TO-5, | 2N2328A vs JANTXV2N2328AS |
JAN2N2328AS | Silicon Transistor Corporation | Check for Price | Silicon Controlled Rectifier, 2.512A I(T)RMS, 220mA I(T), 300V V(DRM), 1 Element, TO-39 | 2N2328A vs JAN2N2328AS |
JAN2N2328S | Unitrode Corporation | Check for Price | Silicon Controlled Rectifier, 2.512A I(T)RMS, 300V V(DRM), 300V V(RRM), 1 Element, TO-5, | 2N2328A vs JAN2N2328S |