Part Details for 2N2328A by Microsemi Corporation
Results Overview of 2N2328A by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N2328A Information
2N2328A by Microsemi Corporation is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for 2N2328A
2N2328A CAD Models
2N2328A Part Data Attributes
|
2N2328A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2N2328A
Microsemi Corporation
Silicon Controlled Rectifier, 0.3454A I(T)RMS, 1600mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-5, TO-5, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-5 | |
Package Description | TO-5, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Circuit Commutated Turn-off Time-Nom | 20 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.02 mA | |
DC Gate Trigger Voltage-Max | 0.6 V | |
Holding Current-Max | 2 mA | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.1 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 1600 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.3454 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 300 V | |
Repetitive Peak Reverse Voltage | 300 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for 2N2328A
This table gives cross-reference parts and alternative options found for 2N2328A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2328A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV2N2328 | Microsemi Corporation | Check for Price | Silicon Controlled Rectifier, 300V V(DRM), 300V V(RRM), 1 Element, TO-39, TO-5, 3 PIN | 2N2328A vs JANTXV2N2328 |
2N2328A | Silicon Transistor Corporation | Check for Price | Silicon Controlled Rectifier, 2.512A I(T)RMS, 1600mA I(T), 300V V(DRM), 1 Element, TO-5 | 2N2328A vs 2N2328A |
2N2328 | Advanced Semiconductor Inc | Check for Price | Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-39, TO-39, 3 PIN | 2N2328A vs 2N2328 |
2N2328A | Semitronics Corp | Check for Price | Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-5 | 2N2328A vs 2N2328A |
JANTX2N2328AS | Microsemi Corporation | Check for Price | Silicon Controlled Rectifier, 300V V(DRM), 300V V(RRM), 1 Element, TO-39, TO-5, 3 PIN | 2N2328A vs JANTX2N2328AS |
2N2328S | Microsemi Corporation | Check for Price | Silicon Controlled Rectifier, 0.3454A I(T)RMS, 220mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-5, TO-5, 3 PIN | 2N2328A vs 2N2328S |
2N2328AE3 | Microsemi Corporation | Check for Price | Silicon Controlled Rectifier, 0.3454A I(T)RMS, 300V V(DRM), 300V V(RRM), 1 Element, TO-5, TO-5, 3 PIN | 2N2328A vs 2N2328AE3 |
JANTXV2N2328AS | Microsemi Corporation | Check for Price | Silicon Controlled Rectifier, 300V V(DRM), 300V V(RRM), 1 Element, TO-39, TO-5, 3 PIN | 2N2328A vs JANTXV2N2328AS |
JAN2N2328 | Microsemi Corporation | Check for Price | Silicon Controlled Rectifier, 300V V(DRM), 300V V(RRM), 1 Element, TO-39, TO-5, 3 PIN | 2N2328A vs JAN2N2328 |