Part Details for 2N2326 PBFREE by Central Semiconductor Corp
Results Overview of 2N2326 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N2326 PBFREE Information
2N2326 PBFREE by Central Semiconductor Corp is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for 2N2326 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-2N2326PBFREE-ND
|
DigiKey | 1.6A 200V TH SCR Min Qty: 500 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$4.3625 | Buy Now |
DISTI #
2N2326 PBFREE
|
Avnet Americas | SCR 200V 1.6A 3-Pin TO-39 Box - Boxed Product (Development Kits) (Alt: 2N2326 PBFREE) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 111 Weeks, 0 Days Container: Box | 0 |
|
$4.3276 | Buy Now |
DISTI #
610-2N2326
|
Mouser Electronics | SCRs 200Vdrm 200Vrrm 300Vrsm 1.6A .10W RoHS: Compliant | 0 |
|
$4.6200 / $5.0200 | Order Now |
Part Details for 2N2326 PBFREE
2N2326 PBFREE CAD Models
2N2326 PBFREE Part Data Attributes
|
2N2326 PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
2N2326 PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |