Part Details for 2N2222ARHRG by STMicroelectronics
Results Overview of 2N2222ARHRG by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N2222ARHRG Information
2N2222ARHRG by STMicroelectronics is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N2222ARHRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N2222ARHRG
|
EBV Elektronik | Trans GP BJT NPN 40V 800mA 3Pin TO18 Strip Pack (Alt: 2N2222ARHRG) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 2N2222ARHRG
2N2222ARHRG CAD Models
2N2222ARHRG Part Data Attributes
|
2N2222ARHRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
2N2222ARHRG
STMicroelectronics
Rad-Resistant NPN bipolar transistor 40 V, 0.8 A
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |