Part Details for 2N2221AL by Microchip Technology Inc
Results Overview of 2N2221AL by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N2221AL Information
2N2221AL by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N2221AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ2158
|
Newark | 50V 800Ma 650Mw Long-Lead Small-Signal Bjt Tht To-18 Rohs Compliant: Yes |Microchip 2N2221AL RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5100 / $8.8500 | Buy Now |
DISTI #
2N2221AL
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 3-Pin TO-18 - Bulk (Alt: 2N2221AL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9680 / $8.6730 | Buy Now |
DISTI #
494-2N2221AL
|
Mouser Electronics | Bipolar Transistors - BJT 50V 800mA 650mW Long-Lead Small-Signal BJT THT RoHS: Not Compliant | 0 |
|
$8.8500 / $9.5300 | Order Now |
DISTI #
2N2221AL
|
Microchip Technology Inc | Small-Signal BJT _ TO-18, Projected EOL: 2049-02-05 COO: Philippines Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$9.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3400 / $13.6200 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 36 Package Multiple: 1 | 0 |
|
$8.3000 / $10.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.3400 / $13.6200 | Buy Now |
Part Details for 2N2221AL
2N2221AL CAD Models
2N2221AL Part Data Attributes
|
2N2221AL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N2221AL
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-18, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for 2N2221AL
This table gives cross-reference parts and alternative options found for 2N2221AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2221AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX2N2221AL | Microchip Technology Inc | $10.4361 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA | 2N2221AL vs JANTX2N2221AL |
JANTX2N2221A | Teledyne Micropac | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-18, 3 PIN | 2N2221AL vs JANTX2N2221A |
2N2221A | Crimson Semiconductor Inc | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, | 2N2221AL vs 2N2221A |
JANTX2N2221A | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-18, 3 PIN | 2N2221AL vs JANTX2N2221A |
2N2221A | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18 | 2N2221AL vs 2N2221A |
JANTXV2N2221AL | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-18, 3 PIN | 2N2221AL vs JANTXV2N2221AL |
2N2221AG4 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 800mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | 2N2221AL vs 2N2221AG4 |
JANTX2N2221A | Raytheon Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-18, 3 PIN | 2N2221AL vs JANTX2N2221A |
2N2221A | General Transistor Corp | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), NPN | 2N2221AL vs 2N2221A |
2N2221A | Continental Device India Ltd | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, | 2N2221AL vs 2N2221A |