Part Details for 2N1893S by Microchip Technology Inc
Results Overview of 2N1893S by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N1893S Information
2N1893S by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N1893S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0639
|
Newark | 80V 500Ma 800Mw Npn Short-Lead Power Bjt Tht To-39 Rohs Compliant: Yes |Microchip 2N1893S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3600 / $25.3400 | Buy Now |
DISTI #
1086-20652-ND
|
DigiKey | TRANS NPN 80V 0.5A TO39 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.3401 | Buy Now |
DISTI #
2N1893S
|
Avnet Americas | - Bulk (Alt: 2N1893S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$22.8192 / $24.3625 | Buy Now |
DISTI #
494-2N1893S
|
Mouser Electronics | Bipolar Transistors - BJT 80V 500mA 800mW NPN Short-Lead Power BJT THT RoHS: Not Compliant | 0 |
|
$25.3400 / $27.2900 | Order Now |
DISTI #
2N1893S
|
Microchip Technology Inc | Power BJT _ TO-39, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$27.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.1900 / $50.6700 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 12 Package Multiple: 1 | 0 |
|
$23.7700 / $27.8400 | Buy Now |
DISTI #
2N1893S
|
Avnet Silica | (Alt: 2N1893S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$24.1900 / $50.6700 | Buy Now |
Part Details for 2N1893S
2N1893S CAD Models
2N1893S Part Data Attributes
|
2N1893S
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N1893S
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-609 Code | e0 | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN LEAD |