Part Details for 2N1722 by Texas Instruments
Results Overview of 2N1722 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N1722 Information
2N1722 by Texas Instruments is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N1722
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSISTOR,BJT,NPN,80V V(BR)CEO,5A I(C),TO-53 | 1 |
|
$32.5000 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,NPN,80V V(BR)CEO,5A I(C),TO-53 | 1 |
|
$50.0000 | Buy Now |
|
Vyrian | Peripheral ICs | 788 |
|
RFQ |
Part Details for 2N1722
2N1722 CAD Models
2N1722 Part Data Attributes
|
2N1722
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
2N1722
Texas Instruments
5A, 80V, NPN, Si, POWER TRANSISTOR, TO-53, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-53 | |
Package Description | FLANGE MOUNT, O-MBFM-X3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | O-MBFM-X3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10 MHz |
Alternate Parts for 2N1722
This table gives cross-reference parts and alternative options found for 2N1722. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N1722, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N1722 | Spectrum Control | Check for Price | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-53, Metal, 3 Pin, TO-53, 3 PIN | 2N1722 vs 2N1722 |
2N1722 | Hi-Tron Semiconductor Corp | Check for Price | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-53, TO-53, 3 PIN | 2N1722 vs 2N1722 |
JAN2N1722 | Texas Instruments | Check for Price | 5A, 80V, NPN, Si, POWER TRANSISTOR, TO-53 | 2N1722 vs JAN2N1722 |
JANTX2N1722 | Spectrum Control | Check for Price | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin, TO-53, 3 PIN | 2N1722 vs JANTX2N1722 |