Part Details for 2N1714 by Microchip Technology Inc
Results Overview of 2N1714 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N1714 Information
2N1714 by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N1714
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ2145
|
Newark | Power Bjt To-5 Rohs Compliant: Yes |Microchip 2N1714 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9900 / $17.6600 | Buy Now |
DISTI #
150-2N1714-ND
|
DigiKey | TRANS NPN 60V 0.75A TO-5AA Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6601 | Buy Now |
DISTI #
2N1714
|
Avnet Americas | Transistor BJT NPN 60V 0.75A 3-Pin TO-39 - Bulk (Alt: 2N1714) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9072 / $16.9875 | Buy Now |
DISTI #
579-2N1714
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT | 0 |
|
$17.6600 / $19.0200 | Order Now |
DISTI #
2N1714
|
Microchip Technology Inc | Power BJT _ TO-5, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$19.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.8700 / $35.3300 | Buy Now |
|
NAC | Power BJT, TO-5 RoHS: Compliant Min Qty: 18 Package Multiple: 1 | 0 |
|
$16.5700 / $19.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.8700 / $35.3300 | Buy Now |
Part Details for 2N1714
2N1714 CAD Models
2N1714 Part Data Attributes
|
2N1714
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N1714
Microchip Technology Inc
Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, NPN, Silicon, TO-5, Metal, 3 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-5, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for 2N1714
This table gives cross-reference parts and alternative options found for 2N1714. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N1714, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV2N1714 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 0.75A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin, | 2N1714 vs JANTXV2N1714 |
JANTXV2N1714S | Microchip Technology Inc | Check for Price | Power Bipolar Transistor, 0.75A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin | 2N1714 vs JANTXV2N1714S |
2N1714E3 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, NPN, Silicon, TO-5, Metal, 3 Pin, TO-5, 3 PIN | 2N1714 vs 2N1714E3 |
JANTXV2N1714S | New England Semiconductor | Check for Price | Power Bipolar Transistor, 0.75A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin, | 2N1714 vs JANTXV2N1714S |
2N1714 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 2N1714 is -40°C to +125°C, although it can withstand storage temperatures from -65°C to +150°C.
-
To ensure proper biasing, the 2N1714 requires a VCC supply voltage between 4.5V and 18V, and a VEE supply voltage between -4.5V and -18V. Additionally, the input voltage should be within the common-mode input voltage range specified in the datasheet.
-
The maximum allowable power dissipation for the 2N1714 is 500mW, and it is essential to ensure that the device does not exceed this limit to prevent overheating and damage.
-
While the 2N1714 is a general-purpose amplifier, it is not optimized for high-frequency applications. Its bandwidth is limited to around 1MHz, and it may not provide the required performance at higher frequencies. For high-frequency applications, consider using a specialized amplifier or op-amp.
-
To protect the 2N1714 from ESD, handle the device by the body, avoid touching the pins, and use an anti-static wrist strap or mat. Additionally, ensure that the device is stored in an anti-static bag or tube, and that the PCB is designed with ESD protection in mind.