Part Details for 2N1613 by Microsemi Corporation
Results Overview of 2N1613 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N1613 Information
2N1613 by Microsemi Corporation is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N1613
2N1613 CAD Models
2N1613 Part Data Attributes
|
2N1613
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2N1613
Microsemi Corporation
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | TO-39, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Microsemi Corporation | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |
Alternate Parts for 2N1613
This table gives cross-reference parts and alternative options found for 2N1613. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N1613, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX2N1613L | Raytheon Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-39, 3 PIN | 2N1613 vs JANTX2N1613L |
2N1613 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 500mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | 2N1613 vs 2N1613 |
2N1613LE1 | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, METAL, TO-5, 3 PIN | 2N1613 vs 2N1613LE1 |
2N1613 | General Transistor Corp | Check for Price | Small Signal Bipolar Transistor, 1A I(C), NPN, | 2N1613 vs 2N1613 |
2N1613-JQR-A | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | 2N1613 vs 2N1613-JQR-A |
2N1613E3 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN | 2N1613 vs 2N1613E3 |
JANTXV2N1613L | Raytheon Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-39, 3 PIN | 2N1613 vs JANTXV2N1613L |
2N1613L.MOD | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 500mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, METAL, TO-5, 3 PIN | 2N1613 vs 2N1613L.MOD |
2N1613 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 2N1613 is -55°C to 150°C, although it can withstand storage temperatures up to 200°C.
-
The 2N1613 has built-in ESD protection, but it's still recommended to follow standard ESD handling procedures, such as using an ESD wrist strap or mat, and storing the devices in anti-static packaging.
-
The maximum allowable power dissipation for the 2N1613 is 1.5 W, and it's recommended to derate the power dissipation based on the operating temperature to ensure reliable operation.
-
Yes, the 2N1613 is designed to be radiation-hardened and can withstand total ionizing dose (TID) up to 100 krad(Si) and single event effects (SEE) up to 80 MeV-cm²/mg.
-
The recommended soldering temperature profile for the 2N1613 is a peak temperature of 260°C for 10-15 seconds, with a ramp-up rate of 3°C/second and a ramp-down rate of 6°C/second.